Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
416 In Stock | 1 : ¥154.13000 Tray | Tray | Active | AC/DC | Hall Effect, Closed Loop | 15A | 1 | Ratiometric, Voltage | 41.67mV/A | 300kHz | ±0.1% | ±1.25% | 4.75V ~ 5.25V | 400ns | 27.5mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module | - | |||
394 In Stock | 1 : ¥154.13000 Tray | Tray | Active | AC/DC | Hall Effect, Closed Loop | 6A | 1 | Ratiometric, Voltage | 104.2mV/A | 300kHz | ±0.1% | ±1.25% | 4.75V ~ 5.25V | 400ns | 23mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module | - | |||
376 In Stock | 1 : ¥154.13000 Tray | Tray | Active | AC/DC | Hall Effect, Closed Loop | 25A | 1 | Ratiometric, Voltage | 25mV/A | 300kHz | ±0.1% | ±1.25% | 4.75V ~ 5.25V | 400ns | 32.5mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module | - | |||
129 In Stock | 1 : ¥169.00000 Tray | Tray | Active | AC/DC | Hall Effect, Closed Loop | 50A | 1 | Ratiometric, Voltage | 12.5mV/A | 300kHz | ±0.1% | ±1.25% | 4.75V ~ 5.25V | 400ns | 51.3mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | AC/DC | Hall Effect, Closed Loop | 6A | 1 | Ratiometric, Voltage | 104.2mV/A | 300kHz | ±0.1% | ±1.25% | 4.75V ~ 5.25V | 400ns | 23mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | AC/DC | Hall Effect, Closed Loop | 15A | 1 | Ratiometric, Voltage | 41.67mV/A | 300kHz | ±0.1% | ±1.25% | 4.75V ~ 5.25V | 400ns | 27.5mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | AC/DC | Hall Effect, Closed Loop | 25A | 1 | Ratiometric, Voltage | 25mV/A | 300kHz | ±0.1% | ±1.25% | 4.75V ~ 5.25V | 400ns | 32.5mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | AC/DC | Hall Effect, Closed Loop | 50A | 1 | Ratiometric, Voltage | 12.5mV/A | 300kHz | ±0.1% | ±1.25% | 4.75V ~ 5.25V | 400ns | 51.3mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module | - |