Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,388 In Stock | 1 : ¥25.50000 Cut Tape (CT) 3,000 : ¥11.37882 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | AC/DC | GMR | 2.5A | 1 | Voltage | 800mV/A | DC ~ 1MHz | ±0.2% | - | 3V ~ 4.5V | 535ns | 6mA | -40°C ~ 85°C | - | - | Unidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
7,624 In Stock | 1 : ¥25.50000 Cut Tape (CT) 3,000 : ¥11.37882 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | AC/DC | GMR | 5A | 1 | Voltage | 200mv/A | DC ~ 1MHz | ±0.2% | ±3% | 3V ~ 4.5V | 535ns | 6mA | -40°C ~ 85°C | - | - | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
4,558 In Stock | 1 : ¥35.28000 Cut Tape (CT) 3,000 : ¥16.46765 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Open Loop | 50A | 1 | Voltage | 80mV/A | 120kHz | ±1% | ±6% | 4.5V ~ 5.5V | 4µs | 12mA | -40°C ~ 150°C | Automotive | AEC-Q100 | Unidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | - | ||
1,891 In Stock | 1 : ¥67.33000 Cut Tape (CT) 800 : ¥39.04944 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC | Hall Effect | 66.7A | 1 | Ratiometric, Voltage | 30mV/A | 400kHz | ±0.75% | ±1.75% | 4.5V ~ 5.5V | 2.5µs | 18mA | -40°C ~ 150°C | - | - | Bidirectional | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |