ACS733KLATR-40AB-T

DigiKey Part Number
620-1988-2-ND - Tape & Reel (TR)
620-1988-1-ND - Cut Tape (CT)
620-1988-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS733KLATR-40AB-T
Description
SENSOR CURRENT HALL 40A 16SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Sensor 40A 1 Channel Hall Effect, Differential Bidirectional 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
33mV/A
Frequency
1MHz
Linearity
±0.5%
Accuracy
±1.7%
Voltage - Supply
3.14V ~ 3.46V
Response Time
200ns
Current - Supply (Max)
35mA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Bidirectional
Mounting Type
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.22000¥49.22
10¥36.92900¥369.29
25¥32.82160¥820.54
50¥31.18240¥1,559.12
100¥30.36120¥3,036.12
500¥25.43802¥12,719.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥23.79678¥23,796.78
3,000¥22.97624¥68,928.72
Manufacturers Standard Package