ACS714ELCTR-20A-T | |
---|---|
DigiKey Part Number | 620-1259-2-ND - Tape & Reel (TR) 620-1259-1-ND - Cut Tape (CT) 620-1259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS714ELCTR-20A-T |
Description | SENSOR CURRENT HALL 20A AC/DC |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS714ELCTR-20A-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 100mV/A | |
Frequency | DC ~ 80kHz | |
Linearity | ±1.5% | |
Accuracy | ±1.5% | |
Voltage - Supply | 5V | |
Response Time | 3.5µs | |
Current - Supply (Max) | 13mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.50000 | ¥44.50 |
10 | ¥33.38900 | ¥333.89 |
25 | ¥29.68320 | ¥742.08 |
50 | ¥28.19900 | ¥1,409.95 |
100 | ¥27.45600 | ¥2,745.60 |
500 | ¥23.00388 | ¥11,501.94 |
1,000 | ¥21.51970 | ¥21,519.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥21.51519 | ¥64,545.57 |