ACS732KLATR-75AB-T

DigiKey Part Number
620-ACS732KLATR-75AB-TTR-ND - Tape & Reel (TR)
620-ACS732KLATR-75AB-TCT-ND - Cut Tape (CT)
620-ACS732KLATR-75AB-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS732KLATR-75AB-T
Description
SENSOR CURRENT HALL 75A 16SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Sensor 75A 1 Channel Hall Effect, Differential Bidirectional 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
26.6mV/A
Frequency
1MHz
Linearity
±1%
Accuracy
-
Voltage - Supply
4.75V ~ 5.25V
Response Time
200ns
Current - Supply (Max)
35mA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Bidirectional
Mounting Type
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.24000¥50.24
10¥37.66700¥376.67
25¥33.48640¥837.16
50¥31.81020¥1,590.51
100¥30.97360¥3,097.36
500¥25.95066¥12,975.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥24.27651¥24,276.51
3,000¥23.43935¥70,318.05
Manufacturers Standard Package