ACHS-7122-000E

DigiKey Part Number
516-4081-ND
Manufacturer
Manufacturer Product Number
ACHS-7122-000E
Description
HALL EFFECT IC LF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Current Sensor 20A Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ACHS-7122-000E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Output
Ratiometric, Voltage
Sensitivity
100mV/A
Frequency
80kHz
Linearity
±0.18%
Accuracy
-
Voltage - Supply
4.5V ~ 5.5V
Response Time
4µs
Current - Supply (Max)
15mA
Operating Temperature
-40°C ~ 110°C
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.15000¥33.15
10¥24.86600¥248.66
25¥22.09960¥552.49
50¥20.99640¥1,049.82
100¥20.44370¥2,044.37
500¥17.12826¥8,564.13
1,000¥16.02318¥16,023.18
5,000¥14.91814¥74,590.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.