ACHS-7123-000E | |
---|---|
DigiKey Part Number | 516-4082-ND |
Manufacturer | |
Manufacturer Product Number | ACHS-7123-000E |
Description | HALL EFFECT IC LF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 30A Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Output | Ratiometric, Voltage | |
Sensitivity | 66mV/A | |
Frequency | 80kHz | |
Linearity | ±0.11% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 110°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.02000 | ¥32.02 |
10 | ¥24.01400 | ¥240.14 |
25 | ¥21.34240 | ¥533.56 |
50 | ¥20.27660 | ¥1,013.83 |
100 | ¥19.74290 | ¥1,974.29 |
500 | ¥16.54112 | ¥8,270.56 |
1,000 | ¥15.47392 | ¥15,473.92 |
5,000 | ¥14.40676 | ¥72,033.80 |