Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,559 In Stock | 1 : ¥47.53000 Cut Tape (CT) 1,000 : ¥22.98105 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Differential | 40A | 1 | Ratiometric, Voltage | 50mV/A | 1MHz | ±0.5% | ±1.7% | 4.75V ~ 5.25V | 200ns | 35mA | -40°C ~ 125°C | Automotive | AEC-Q100 | Bidirectional | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
5,261 In Stock | 1 : ¥48.52000 Cut Tape (CT) 1,000 : ¥23.44540 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC | Hall Effect, Differential | 75A | 1 | Ratiometric, Voltage | 26.6mV/A | 1MHz | ±1% | - | 4.75V ~ 5.25V | 200ns | 35mA | -40°C ~ 125°C | Automotive | AEC-Q100 | Bidirectional | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |