Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
584 In Stock | 1 : ¥160.50000 Tray | Tray | Active | AC/DC | Flux Gate, Closed Loop | 15A | 1 | Ratiometric, Voltage | 41.67mV/A | 300kHz | ±1% | ±0.8% | 4.75V ~ 5.25V | 0.3µs | 20mA | -40°C ~ 85°C | Bidirectional | Through Hole | Module | - | |||
1,755 In Stock | 1 : ¥180.48000 Bulk | Bulk | Active | AC/DC | Hall Effect, Closed Loop | 8A, 12A, 25A (Selectable) | 1 | Ratiometric, Current | - | DC ~ 200kHz | ±0.2% | ±0.3% | ±12V ~ 15V | 0.5µs | 35mA | -25°C ~ 85°C | Bidirectional | Through Hole | Module | - |