Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,192 In Stock | 1 : ¥30.46000 Cut Tape (CT) 3,000 : ¥14.22349 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | AC/DC | Hall Effect, Open Loop | 20A | 1 | Ratiometric, Voltage | 100mV/A | DC ~ 80kHz | ±1.5% | ±1.5% | 5V | 5µs | 13mA | -40°C ~ 85°C | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,230 In Stock | 1 : ¥183.03000 Bulk | Bulk | Active | AC/DC | Hall Effect, Closed Loop | 50A | 1 | Ratiometric, Current | - | DC ~ 200kHz | ±0.15% | ±0.25% | ±12V ~ 15V | 0.5µs | 35mA | -25°C ~ 85°C | Bidirectional | Through Hole | Module | - | |||
605 In Stock | 1 : ¥57.22000 Cut Tape (CT) 1,000 : ¥28.32383 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Open Loop | 29.1A | 1 | Voltage | 48mV/A | - | ±0.6% | ±2.1% | 4.5V ~ 5.5V | 3.6µs | 17mA (Typ) | -40°C ~ 85°C | Bidirectional | Surface Mount | 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads | 10-SMD |