Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,996 In Stock | 1 : ¥45.40000 Cut Tape (CT) 3,000 : ¥21.20322 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect | 20A | 1 | Ratiometric, Voltage | 62.5mV/A | DC ~ 300kHz | ±0.6% | - | 3.135V ~ 3.465V | 2µs | 26mA | -40°C ~ 125°C | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,053 In Stock | 1 : ¥50.67000 Cut Tape (CT) 3,000 : ¥23.65078 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Open Loop | - | 1 | Ratiometric, Voltage (Selectable) | 40mV/mT | DC ~ 200kHz | ±0.75% | ±0.1% | 4.5V ~ 5.5V | 3µs | 14mA | -40°C ~ 150°C | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
1,530 In Stock | 1 : ¥50.92000 Cut Tape (CT) 1,500 : ¥23.75917 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Open Loop | 75A | 1 | Fixed, Voltage | 26.7mV/A | DC ~ 300kHz | ±0.6% | - | 4.5V ~ 5.5V | 2µs | 21mA | -40°C ~ 125°C | Bidirectional | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |