ACS711KEXLT-15AB-T | |
---|---|
DigiKey Part Number | 620-1483-2-ND - Tape & Reel (TR) 620-1483-1-ND - Cut Tape (CT) 620-1483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS711KEXLT-15AB-T |
Description | SENSOR CURRENT HALL 15.5A AC/DC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 15.5A 1 Channel Hall Effect, Open Loop Bidirectional 12-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | ACS711KEXLT-15AB-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 90mV/A | |
Frequency | DC ~ 100kHz | |
Linearity | ±1% | |
Accuracy | ±5% | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 4.6µs | |
Current - Supply (Max) | 5.5mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 12-PowerWFQFN | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.58000 | ¥12.58 |
10 | ¥9.44500 | ¥94.45 |
25 | ¥7.55600 | ¥188.90 |
100 | ¥6.92510 | ¥692.51 |
500 | ¥5.82316 | ¥2,911.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.19362 | ¥7,790.43 |
3,000 | ¥5.03626 | ¥15,108.78 |
7,500 | ¥4.48541 | ¥33,640.57 |
10,500 | ¥4.40672 | ¥46,270.56 |
15,000 | ¥4.32803 | ¥64,920.45 |