Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,067 In Stock | 1 : ¥35.06000 Cut Tape (CT) 3,000 : ¥16.37407 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Open Loop | 5A | 1 | Ratiometric, Voltage | 400mV/A | DC ~ 120kHz | ±1.5% | ±0.6% | 4.5V ~ 5.5V | 4µs | 14mA | -40°C ~ 150°C | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
299 In Stock | 1 : ¥155.57000 Tray | Tray | Active | AC/DC | Flux Gate, Closed Loop | 6A | 1 | Ratiometric, Voltage | 104.2mV/A | 300kHz | ±1% | ±0.8% | 4.75V ~ 5.25V | 0.3µs | 20mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module | - |