CZ3700

DigiKey Part Number
974-1184-2-ND - Tape & Reel (TR)
974-1184-1-ND - Cut Tape (CT)
974-1184-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CZ3700
Description
IC CORELESS CURRENT SENSOR 10VSO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Sensor 5.3A 1 Channel Hall Effect, Open Loop Bidirectional 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads
Datasheet
 Datasheet
EDA/CAD Models
CZ3700 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
400mV/A
Frequency
-
Linearity
±0.13%
Accuracy
±1%
Voltage - Supply
4.5V ~ 5.5V
Response Time
1µs
Current - Supply (Max)
25mA
Operating Temperature
-40°C ~ 105°C
Polarization
Bidirectional
Mounting Type
Package / Case
16-PowerSOIC (0.303", 7.70mm Width), 10 Leads
Supplier Device Package
10-SMD
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.01000¥64.01
10¥51.18600¥511.86
25¥47.34480¥1,183.62
100¥45.05640¥4,505.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥45.05645¥45,056.45
Manufacturers Standard Package