TLI4971A025T5E0001XUMA1

DigiKey Part Number
448-TLI4971A025T5E0001XUMA1TR-ND - Tape & Reel (TR)
448-TLI4971A025T5E0001XUMA1CT-ND - Cut Tape (CT)
448-TLI4971A025T5E0001XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLI4971A025T5E0001XUMA1
Description
SENSOR CURRENT HALL 25A 8TISON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Sensor 25A 1 Channel Hall Effect, Open Loop Unidirectional 8-PowerTDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
48mV/A
Frequency
DC ~ 240kHz
Linearity
±2.25%
Accuracy
±3.45%
Voltage - Supply
3.1V ~ 3.5V
Response Time
250ns
Current - Supply (Max)
25mA
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Unidirectional
Mounting Type
Package / Case
8-PowerTDFN
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.50000¥46.50
10¥34.85500¥348.55
25¥30.97840¥774.46
50¥29.42960¥1,471.48
100¥28.65590¥2,865.59
500¥24.00880¥12,004.40
1,000¥22.45987¥22,459.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥21.68538¥54,213.45
Manufacturers Standard Package