ACS733KLATR-65AB-T | |
---|---|
DigiKey Part Number | 620-1990-2-ND - Tape & Reel (TR) 620-1990-1-ND - Cut Tape (CT) 620-1990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS733KLATR-65AB-T |
Description | SENSOR CURRENT HALL 65A 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 65A 1 Channel Hall Effect, Differential Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS733KLATR-65AB-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 20mV/A | |
Frequency | 1MHz | |
Linearity | ±0.5% | |
Accuracy | ±1.7% | |
Voltage - Supply | 3.14V ~ 3.46V | |
Response Time | 200ns | |
Current - Supply (Max) | 35mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.22000 | ¥49.22 |
10 | ¥36.92800 | ¥369.28 |
25 | ¥32.82000 | ¥820.50 |
50 | ¥31.18100 | ¥1,559.05 |
100 | ¥30.35990 | ¥3,035.99 |
500 | ¥25.43688 | ¥12,718.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.79571 | ¥23,795.71 |
3,000 | ¥22.97520 | ¥68,925.60 |