TLI4971A050T5UE0001XUMA1 | |
---|---|
DigiKey Part Number | 448-TLI4971A050T5UE0001XUMA1TR-ND - Tape & Reel (TR) 448-TLI4971A050T5UE0001XUMA1CT-ND - Cut Tape (CT) 448-TLI4971A050T5UE0001XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLI4971A050T5UE0001XUMA1 |
Description | SENSOR CURRENT HALL 50A 8TISON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Open Loop Unidirectional 8-PowerTDFN |
Datasheet | Datasheet |
EDA/CAD Models | TLI4971A050T5UE0001XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 24mV/A | |
Frequency | DC ~ 240kHz | |
Linearity | ±2.25% | |
Accuracy | - | |
Voltage - Supply | 3.1V ~ 3.5V | |
Response Time | 250ns | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PG-TISON-8-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.18000 | ¥51.18 |
10 | ¥38.40800 | ¥384.08 |
25 | ¥34.13760 | ¥853.44 |
50 | ¥32.43220 | ¥1,621.61 |
100 | ¥31.57860 | ¥3,157.86 |
500 | ¥26.45766 | ¥13,228.83 |
1,000 | ¥24.75070 | ¥24,750.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.40136 | ¥51,003.40 |