Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,576 In Stock | 1 : ¥48.37000 Cut Tape (CT) 3,000 : ¥22.58641 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC | Hall Effect, Open Loop | 20A | 1 | Ratiometric, Voltage | 132mV/A | DC ~ 80kHz | ±1% | ±3% | 3V ~ 3.6V | 5µs | 12mA | -40°C ~ 150°C | - | - | Unidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,011 In Stock | 1 : ¥122.84000 Tube | Tube | Not For New Designs | AC/DC | Hall Effect, Open Loop | 5A, 10A, 20A (Selectable) | 1 | Ratiometric, Voltage | - | DC ~ 50kHz | ±0.5% | ±1% | 5V | 5µs | 19mA | -40°C ~ 105°C | - | - | Bidirectional | Through Hole | Module | - | |||
10,229 In Stock | 1 : ¥36.72000 Cut Tape (CT) 2,500 : ¥17.12877 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect | 45A | 1 | Ratiometric, Voltage | 50mV/A | 80kHz | ±0.5% | - | 3V ~ 5.5V | 6.5µs | 6mA | -40°C ~ 125°C | Automotive | AEC-Q100 | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | - |