CZ3A07

DigiKey Part Number
974-CZ3A07TR-ND - Tape & Reel (TR)
974-CZ3A07CT-ND - Cut Tape (CT)
974-CZ3A07DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CZ3A07
Description
3.3V OUTPUT ACCURATE CORELESS CU
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Sensor 129.1A 1 Channel Hall Effect, Open Loop Bidirectional 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Voltage
Sensitivity
12mV/A
Frequency
-
Linearity
±0.6%
Accuracy
±2.1%
Voltage - Supply
3V ~ 3.6V
Response Time
1µs
Current - Supply (Max)
14mA (Typ)
Operating Temperature
-40°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
16-PowerSOIC (0.303", 7.70mm Width), 10 Leads
Supplier Device Package
10-SMD
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.22000¥57.22
10¥45.77000¥457.70
25¥42.33960¥1,058.49
100¥36.61740¥3,661.74
500¥34.32848¥17,164.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥32.03991¥32,039.91
Manufacturers Standard Package