Current Sense Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,990 In Stock | 1 : ¥15.09000 Cut Tape (CT) 1,000 : ¥6.21620 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 500kHz | Invasive | - | 80 µH | - | 1:20 | - | 7mOhm Primary, 550mOhm Secondary | - | Surface Mount | 0.283" L x 0.327" W (7.20mm x 8.30mm) | 0.213" (5.40mm) | Gull Wing | |||
552 In Stock | 1 : ¥38.50000 Cut Tape (CT) 350 : ¥21.89063 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 20kHz ~ 1MHz | Invasive | 50 A | 4.5 mH | - | 1:100 | - | 0.5mOhm Primary, 2.6Ohm Secondary Max | - | Surface Mount | 0.122" L x 0.252" W (3.10mm x 6.40mm) | 0.029" (0.73mm) | Gull Wing |