Current Sense Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,298 In Stock 3,794 Factory | 1 : ¥27.69000 Bulk | Bulk | Active | 50Hz ~ 400Hz | Invasive | 30 A | - | - | 1:500 | - | 3mOhm Primary, 21Ohm Secondary | - | Through Hole | 0.860" L x 0.720" W (21.84mm x 18.29mm) | 0.710" (18.03mm) | PC Pin | |||
1,325 In Stock 5,303 Factory | 1 : ¥38.84000 Bulk | Bulk | Active | 50Hz ~ 400Hz | Invasive | 30 A | - | - | 1:500 | - | 3mOhm Primary, 21Ohm Secondary | - | Through Hole | 0.875" L x 0.875" W (22.23mm x 22.23mm) | 0.720" (18.29mm) | PC Pin | |||
10,702 In Stock | 1 : ¥42.01000 Tray | Tray | Active | 50/60Hz | Non-Invasive (Solid Core) | 40 A | 1.14 mH | - | Rogowski Coil | - | 54Ohm Max | - | Chassis Mount | 1.181" L x 0.563" W (30.00mm x 14.30mm) | 1.220" (31.00mm) | Wire Leads | |||
4,872 In Stock 593 Factory | 1 : ¥43.73000 Bulk | Bulk | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 110 A | 14 mH | 2000VµS | - | 100:1 | 580mOhm Max | - | Through Hole | 1.075" L x 0.400" W (27.31mm x 10.16mm) | 1.225" (31.12mm) | PC Pin | |||
233 In Stock | 1 : ¥52.30000 Tray | - | Tray | Active | 10kHz ~ 200kHz | Invasive | 37 A | 20 mH | - | 1:100 | 100:1 | 56Ohm Primary, 1.4Ohm Secondary | - | Through Hole | 0.565" L x 0.750" W (14.35mm x 19.05mm) | 0.750" (19.05mm) | PC Pin | ||
5,521 In Stock | 1 : ¥31.81000 Cut Tape (CT) 600 : ¥15.62893 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | - | 820 µH | - | - | - | 2.5mOhm Primary, 8.7Ohm Secondary | - | Surface Mount | 0.185" L x 0.138" W (4.70mm x 3.50mm) | 0.138" (3.50mm) | J Lead | |||
896 In Stock | 1 : ¥32.67000 Tray | Tray | Active | 50kHz ~ 500kHz | Invasive | 35 A | 22.4 mH | - | 200:1 | - | 0.42mOhm Primary, 2.9Ohm Secondary | - | Surface Mount | 0.591" L x 0.784" W (15.00mm x 19.91mm) | 0.394" (10.00mm) | Gull Wing | |||
25 In Stock | 1 : ¥29.32000 Tray | - | Tray | Active | 50kHz ~ 500kHz | Invasive | 34 A | 76 mH | - | - | 200:200:1 | 15.8Ohm Primary, 1.7mOhm Secondary | - | Through Hole | 0.810" L x 0.580" W (20.57mm x 14.73mm) | 0.750" (19.05mm) | PC Pin |