PB0027NL | |
---|---|
DigiKey Part Number | 553-1545-ND |
Manufacturer | |
Manufacturer Product Number | PB0027NL |
Description | CURR SENSE XFMR 200:1 35A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35 A 200:1 Current Sense Transformer 50kHz ~ 500kHz 0.42mOhm Primary, 2.9Ohm Secondary 22.4 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PB0027NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 50kHz ~ 500kHz | |
Type | Invasive | |
Current Rating (Amps) | 35 A | |
Inductance | 22.4 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 200:1 | |
Current Ratio | - | |
DC Resistance (DCR) | 0.42mOhm Primary, 2.9Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.591" L x 0.784" W (15.00mm x 19.91mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Termination Style | Gull Wing | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.67000 | ¥32.67 |
10 | ¥26.49300 | ¥264.93 |
25 | ¥21.42040 | ¥535.51 |
70 | ¥20.06857 | ¥1,404.80 |
140 | ¥19.16643 | ¥2,683.30 |
280 | ¥18.60300 | ¥5,208.84 |
490 | ¥18.03935 | ¥8,839.28 |
980 | ¥17.47558 | ¥17,126.07 |
4,900 | ¥16.06623 | ¥78,724.53 |