Current Sense Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,924 In Stock | 1 : ¥24.86000 Cut Tape (CT) 900 : ¥10.53780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | - | 2 mH | - | 1:100 | - | 0.8mOhm Primary, 5.5Ohm Secondary | - | Surface Mount | 0.280" L x 0.320" W (7.11mm x 8.13mm) | 0.200" (5.08mm) | Gull Wing | |||
2,717 In Stock | 1 : ¥38.41000 Tray | - | Tray | Active | 10kHz ~ 200kHz | Invasive | 38 A | 80 mH | - | - | 200:1 | 200Ohm Primary, 4.5Ohm Secondary | - | Through Hole | 0.565" L x 0.750" W (14.35mm x 19.05mm) | 0.750" (19.05mm) | PC Pin | ||
699 In Stock | 1 : ¥32.67000 Tray | Tray | Active | 50kHz ~ 500kHz | Invasive | 35 A | 5.6 mH | - | 100:1 | - | 0.42mOhm Primary, 1.4Ohm Secondary | - | Surface Mount | 0.591" L x 0.784" W (15.00mm x 19.91mm) | 0.394" (10.00mm) | Gull Wing | |||
2,002 In Stock | 1 : ¥22.98000 Cut Tape (CT) 200 : ¥13.95365 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 500kHz | Invasive | 35 A | 22.4 mH | - | 200:1 | - | 0.42mOhm Primary, 2.9Ohm Secondary | - | Surface Mount | 0.591" L x 0.784" W (15.00mm x 19.91mm) | 0.394" (10.00mm) | Gull Wing | |||
256 In Stock | 1 : ¥43.98000 Cut Tape (CT) 5,400 : ¥21.75568 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1MHz | Invasive | 40 A | 34 mH | 508VµS | 1:200 | 200:1 | 1mOhm Primary, 4.06Ohm Secondary Max | - | Surface Mount | - | 0.413" (10.50mm) | Gull Wing | |||
45 In Stock | 1 : ¥25.21000 Cut Tape (CT) 900 : ¥11.58712 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 20 A | 8 mH | 100VµS | 1:200 | - | 0.6mOhm Primary, 33.24Ohm Secondary | - | Surface Mount | 0.280" L x 0.320" W (7.11mm x 8.13mm) | 0.200" (5.08mm) | Gull Wing |