PE-64978NL

DigiKey Part Number
553-1889-5-ND
Manufacturer
Manufacturer Product Number
PE-64978NL
Description
CURR SENSE XFMR 20A T/H
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 A Current Sense Transformer 200kHz ~ 500kHz 6mOhm Primary, 240mOhm Secondary 4 mH Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tube
Part Status
Active
Frequency Range
200kHz ~ 500kHz
Type
Invasive
Current Rating (Amps)
20 A
Inductance
4 mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
50:1
DC Resistance (DCR)
6mOhm Primary, 240mOhm Secondary
Ratings
-
Mounting Type
Through Hole
Size / Dimension
0.550" L x 0.380" W (13.97mm x 9.65mm)
Height - Seated (Max)
0.580" (14.73mm)
Termination Style
PC Pin
Weight
-
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥100.40000¥100.40
10¥74.17100¥741.71
35¥68.46429¥2,396.25
70¥66.18386¥4,632.87
105¥64.35800¥6,757.59
280¥63.44482¥17,764.55
525¥62.76004¥32,949.02
1,015¥61.61898¥62,543.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.