FIS105NL | |
---|---|
DigiKey Part Number | 553-1832-5-ND |
Manufacturer | |
Manufacturer Product Number | FIS105NL |
Description | CURR SENSE XFMR 1:50 25A T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1:50 Current Sense Transformer 500kHz Max 500mOhm Max 4.7 mH Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FIS105NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Frequency Range | 500kHz Max | |
Type | Invasive | |
Inductance | 4.7 mH | |
ET (Volt-Time) | 175VµS | |
Turns Ratio - Primary:Secondary | 1:50 | |
Current Ratio | - | |
DC Resistance (DCR) | 500mOhm Max | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.693" L x 0.591" W (17.60mm x 15.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination Style | PC Pin | |
Weight | 0.017 lb (7.71 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.69000 | ¥27.69 |
10 | ¥22.43800 | ¥224.38 |
30 | ¥18.14000 | ¥544.20 |
60 | ¥16.99383 | ¥1,019.63 |
120 | ¥16.23075 | ¥1,947.69 |
270 | ¥15.75341 | ¥4,253.42 |
510 | ¥15.27596 | ¥7,790.74 |
1,020 | ¥14.79851 | ¥15,094.48 |
5,010 | ¥13.60510 | ¥68,161.55 |