Current Sense Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,010 In Stock | 1 : ¥142.76000 Bulk | Bulk | Active | 20Hz ~ 1kHz | Non-Invasive (Solid Core) | 50 A | - | - | 1000:1 | 32Ohm | - | Through Hole | 1.024" L x 0.670" W (26.00mm x 17.00mm) | 1.102" (28.00mm) | PC Pin | |||
9,037 In Stock | 1 : ¥53.50000 Tray | Tray | Active | 50/60Hz | Non-Invasive (Solid Core) | 30 A | - | - | 1000:1 | 48Ohm | - | Through Hole | 1.189" L x 0.563" W (30.20mm x 14.30mm) | 1.189" (30.20mm) | PC Pin |