CST306-1A | |
---|---|
DigiKey Part Number | 237-1104-ND |
Manufacturer | |
Manufacturer Product Number | CST306-1A |
Description | CURR SENSE XFMR 35A T/H |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 35 A Current Sense Transformer 20kHz ~ 200kHz 340mOhm Max 3.5 mH Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CST306-1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 20kHz ~ 200kHz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 35 A | |
Inductance | 3.5 mH | |
ET (Volt-Time) | 500VµS | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 50:1 | |
DC Resistance (DCR) | 340mOhm Max | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.690" L x 0.385" W (17.53mm x 9.78mm) | |
Height - Seated (Max) | 0.915" (23.24mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.13000 | ¥46.13 |
10 | ¥35.08500 | ¥350.85 |
25 | ¥34.16240 | ¥854.06 |
50 | ¥31.39300 | ¥1,569.65 |
100 | ¥29.54710 | ¥2,954.71 |
250 | ¥28.62368 | ¥7,155.92 |
500 | ¥27.70024 | ¥13,850.12 |
1,000 | ¥26.77691 | ¥26,776.91 |