PA3206NL | |
---|---|
DigiKey Part Number | 553-2175-ND |
Manufacturer | |
Manufacturer Product Number | PA3206NL |
Description | CURR XFMR ROGOWSKI COIL 40A CHAS |
Customer Reference | |
Detailed Description | 40 A Rogowski Coil Current Sense Transformer 50/60Hz 54Ohm Max 1.14 mH Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA3206NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 50/60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 40 A | |
Inductance | 1.14 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | Rogowski Coil | |
Current Ratio | - | |
DC Resistance (DCR) | 54Ohm Max | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.181" L x 0.563" W (30.00mm x 14.30mm) | |
Height - Seated (Max) | 1.220" (31.00mm) | |
Termination Style | Wire Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.23000 | ¥40.23 |
20 | ¥30.16300 | ¥603.26 |
40 | ¥25.47300 | ¥1,018.92 |
80 | ¥24.80188 | ¥1,984.15 |
440 | ¥23.60318 | ¥10,385.40 |