Current Regulation/Management
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Sensing Method | Accuracy | Voltage - Input | Current - Output | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,322 In Stock | 1 : ¥23.73000 Cut Tape (CT) 2,500 : ¥11.89029 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Monitor | High/Low-Side | ±0.5% | 0V ~ 26V | 10mA | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
1,209 In Stock | 1 : ¥167.81000 Bulk | - | Bulk | Active | Current Source | - | ±3% | 1V ~ 40V | Adjustable | -55°C ~ 125°C | - | - | Through Hole | TO-206AB, TO-46-3 Metal Can | TO-46-3 |