Current Regulation/Management
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Sensing Method | Accuracy | Voltage - Input | Current - Output | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,451 In Stock | 1 : ¥23.97000 Bulk | - | Bulk | Active | Current Source | - | ±1% | 1V ~ 40V | Adjustable | -25°C ~ 100°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
1,722 In Stock | 1 : ¥34.68000 Cut Tape (CT) 250 : ¥24.22404 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Monitor | High-Side | ±3% | -16V ~ 80V | - | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |