INA194AIDBVT | |
---|---|
DigiKey Part Number | 296-17164-2-ND - Tape & Reel (TR) 296-17164-1-ND - Cut Tape (CT) 296-17164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA194AIDBVT |
Description | IC CURRENT MONITOR 3% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA194AIDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±3% | |
Voltage - Input | -16V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.68000 | ¥34.68 |
10 | ¥31.16500 | ¥311.65 |
25 | ¥29.46200 | ¥736.55 |
100 | ¥25.53340 | ¥2,553.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥24.22404 | ¥6,056.01 |
500 | ¥21.73608 | ¥10,868.04 |
1,250 | ¥18.33162 | ¥22,914.53 |
2,500 | ¥17.41502 | ¥43,537.55 |