INA236AIYBJR | |
---|---|
DigiKey Part Number | 296-INA236AIYBJRTR-ND - Tape & Reel (TR) 296-INA236AIYBJRCT-ND - Cut Tape (CT) 296-INA236AIYBJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA236AIYBJR |
Description | IC CURRENT MONITOR 0.015% 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 10mA 8-DSBGA (0.71x1.47) |
Datasheet | Datasheet |
EDA/CAD Models | INA236AIYBJR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.015% | |
Voltage - Input | 0V ~ 48V | |
Current - Output | 10mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA (0.71x1.47) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.35000 | ¥21.35 |
10 | ¥19.13700 | ¥191.37 |
25 | ¥18.05520 | ¥451.38 |
100 | ¥15.38270 | ¥1,538.27 |
250 | ¥14.44400 | ¥3,611.00 |
500 | ¥12.63850 | ¥6,319.25 |
1,000 | ¥10.47193 | ¥10,471.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.74969 | ¥29,249.07 |
6,000 | ¥9.38860 | ¥56,331.60 |