INA230AIDGST | |
---|---|
DigiKey Part Number | 296-INA230AIDGSTTR-ND - Tape & Reel (TR) 296-INA230AIDGSTCT-ND - Cut Tape (CT) 296-INA230AIDGSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA230AIDGST |
Description | IC CURRENT MONITOR 0.5% 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 10mA 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA230AIDGST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 0V ~ 36V | |
Current - Output | 10mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.29000 | ¥27.29 |
10 | ¥24.48200 | ¥244.82 |
25 | ¥23.14280 | ¥578.57 |
100 | ¥20.05770 | ¥2,005.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥19.02896 | ¥4,757.24 |
500 | ¥17.07444 | ¥8,537.22 |
1,250 | ¥14.40014 | ¥18,000.17 |
2,500 | ¥13.68016 | ¥34,200.40 |
6,250 | ¥13.16588 | ¥82,286.75 |