E-562 | |
---|---|
DigiKey Part Number | 4316-E-562-ND |
Manufacturer | |
Manufacturer Product Number | E-562 |
Description | CURRENT REGULATOR DIODES 100V 5. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 100V | |
Regulator Current (Max) | 6.5mA | |
Voltage - Limiting (Max) | 4.5V | |
Power - Max | 300mW | |
Applications | Battery Charger | |
Operating Temperature | -30°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.33000 | ¥63.30 |
100 | ¥4.38400 | ¥438.40 |
1,000 | ¥3.11776 | ¥3,117.76 |
5,000 | ¥2.63060 | ¥13,153.00 |
10,000 | ¥2.43575 | ¥24,357.50 |