Crystals

Results: 13
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
12 MHz16 MHz20 MHz24 MHz25 MHz40 MHz
Load Capacitance
8pF10pF12pF
ESR (Equivalent Series Resistance)
50 Ohms60 Ohms70 Ohms90 Ohms200 Ohms
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
FC2BAEBGI25.0-T1
FC2BAEBDI16.0-T1
CRYSTAL 16.000MHZ 8PF SMD
Fox Electronics
1,000
In Stock
1 : ¥5.58000
Cut Tape (CT)
1,000 : ¥3.23373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±50ppm
±20ppm
8pF
90 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.026" (0.65mm)
FC2BAEBGI25.0-T1
FC2BAEBDI24.0-T1
CRYSTAL 24.000MHZ 8PF SMD
Fox Electronics
1,000
In Stock
1 : ¥5.58000
Cut Tape (CT)
1,000 : ¥3.23373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±50ppm
±20ppm
8pF
60 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.026" (0.65mm)
FC2BAEBGI25.0-T1
FC2BAEBEI40.0-T1
CRYSTAL 40.000MHZ 10PF SMD
Fox Electronics
1,000
In Stock
1 : ¥5.58000
Cut Tape (CT)
1,000 : ¥3.23373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
40 MHz
±50ppm
±20ppm
10pF
50 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.026" (0.65mm)
FC2BAEBGI25.0-T1
FC2BAEBDI20.0-T1
CRYSTAL 20.000MHZ 8PF SMD
Fox Electronics
1,000
In Stock
1 : ¥5.58000
Cut Tape (CT)
1,000 : ¥3.23373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±50ppm
±20ppm
8pF
70 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.026" (0.65mm)
FC2BAEBGI25.0-T1
FC2BAEBDI12.0-T1
CRYSTAL 12.000MHZ 8PF SMD
Fox Electronics
1,000
In Stock
1 : ¥5.58000
Cut Tape (CT)
1,000 : ¥3.23373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±50ppm
±20ppm
8pF
200 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.026" (0.65mm)
FC2BAEBGI25.0-T1
FC2BAEBEI20.0-T1
CRYSTAL 20.000MHZ 10PF SMD
Fox Electronics
1,000
In Stock
1 : ¥5.58000
Cut Tape (CT)
1,000 : ¥3.23373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±50ppm
±20ppm
10pF
70 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.026" (0.65mm)
FC2BAEBGI25.0-T1
FC2BAEBEI25.0-T1
CRYSTAL 25.000MHZ 10PF SMD
Fox Electronics
1,000
In Stock
1 : ¥5.58000
Cut Tape (CT)
1,000 : ¥3.23373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±50ppm
±20ppm
10pF
50 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.026" (0.65mm)
FC2BAEBGI25.0-T1
FC2BAEBEI16.0-T1
CRYSTAL 16.000MHZ 10PF SMD
Fox Electronics
1,000
In Stock
1 : ¥5.58000
Cut Tape (CT)
1,000 : ¥3.23373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±50ppm
±20ppm
10pF
90 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.026" (0.65mm)
FC2BAEBGI25.0-T1
FC2BAEBGI25.0-T1
CRYSTAL 25.000MHZ 12PF SMD
Fox Electronics
1,000
In Stock
1 : ¥5.58000
Cut Tape (CT)
1,000 : ¥3.23373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±50ppm
±20ppm
12pF
50 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.026" (0.65mm)
FC2BAEBGI25.0-T1
FC2BAEBEI24.0-T1
CRYSTAL 24.000MHZ 10PF SMD
Fox Electronics
1,000
In Stock
1 : ¥5.58000
Cut Tape (CT)
1,000 : ¥3.23373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±50ppm
±20ppm
10pF
60 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.026" (0.65mm)
FC2BAEBGI25.0-T1
FC2BAEBDI40.0-T1
CRYSTAL 40.000MHZ 8PF SMD
Fox Electronics
1,000
In Stock
1 : ¥5.58000
Cut Tape (CT)
1,000 : ¥3.23373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
40 MHz
±50ppm
±20ppm
8pF
50 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.026" (0.65mm)
FC2BAEBGI25.0-T1
FC2BAEBDI25.0-T1
CRYSTAL 25.000MHZ 8PF SMD
Fox Electronics
985
In Stock
1 : ¥5.58000
Cut Tape (CT)
1,000 : ¥3.23373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±50ppm
±20ppm
8pF
50 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.026" (0.65mm)
FC2BAEBGI25.0-T1
FC2BAEBEI12.0-T1
CRYSTAL 12.000MHZ 10PF SMD
Fox Electronics
950
In Stock
1 : ¥5.58000
Cut Tape (CT)
1,000 : ¥3.23373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±50ppm
±20ppm
10pF
200 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.026" (0.65mm)
Showing
of 13

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.