FC2BAEBDI25.0-T1 | |
---|---|
DigiKey Part Number | 631-FC2BAEBDI25.0-T1TR-ND - Tape & Reel (TR) 631-FC2BAEBDI25.0-T1CT-ND - Cut Tape (CT) 631-FC2BAEBDI25.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC2BAEBDI25.0-T1 |
Description | CRYSTAL 25.000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.95900 | ¥49.59 |
50 | ¥4.63500 | ¥231.75 |
100 | ¥4.09570 | ¥409.57 |
500 | ¥3.88048 | ¥1,940.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.23373 | ¥3,233.73 |
3,000 | ¥3.12594 | ¥9,377.82 |
5,000 | ¥3.01814 | ¥15,090.70 |
10,000 | ¥2.91035 | ¥29,103.50 |