Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
251 In Stock | 1 : ¥3.45000 Cut Tape (CT) 1,000 : ¥1.85739 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | MHz Crystal | 25 MHz | ±35ppm | ±30ppm | 30pF | 40 Ohms | Fundamental | -20°C ~ 70°C | - | Through Hole | HC-49/US | 0.453" L x 0.197" W (11.50mm x 5.00mm) | 0.098" (2.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥3.45000 Cut Tape (CT) 1,000 : ¥1.85739 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | MHz Crystal | 8 MHz | ±25ppm | ±25ppm | 18pF | 80 Ohms | Fundamental | -40°C ~ 85°C | - | Through Hole | HC-49/US | 0.453" L x 0.197" W (11.50mm x 5.00mm) | 0.098" (2.50mm) |