Crystals

Results: 17
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
12 MHz13.56 MHz14.7456 MHz16 MHz20 MHz24 MHz25 MHz26 MHz30 MHz32 MHz
Frequency Stability
±15ppm±20ppm±30ppm
Frequency Tolerance
±10ppm±15ppm
Load Capacitance
8pF12pF18pF
ESR (Equivalent Series Resistance)
50 Ohms60 Ohms80 Ohms100 Ohms150 Ohms
Stocking Options
Environmental Options
Media
Marketplace Product
17Results
Applied FiltersRemove All

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
EA2532LA18-12.000M-TR
EA2532QA08-16.000M TR
CRYSTAL 16.0000MHZ 8PF SMD
Ecliptek
7,916
In Stock
1 : ¥3.12000
Cut Tape (CT)
1,000 : ¥1.84721
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±20ppm
±15ppm
8pF
80 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
EA2532LA18-12.000M-TR
EA2532LA18-20.000M TR
CRYSTAL 20.0000MHZ 18PF SMD
Ecliptek
20,000
In Stock
1 : ¥4.52000
Cut Tape (CT)
1,000 : ¥2.38807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±30ppm
±15ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
EA2532LA18-12.000M-TR
EA2532LA18-16.000M TR
CRYSTAL 16.0000MHZ 18PF SMD
Ecliptek
12,947
In Stock
1 : ¥3.12000
Cut Tape (CT)
1,000 : ¥1.84721
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±30ppm
±15ppm
18pF
80 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
EA2532LA18-12.000M-TR
EA2532UA12-24.000M TR
CRYSTAL 24.0000MHZ 12PF SMD
Ecliptek
8,669
In Stock
1 : ¥3.28000
Cut Tape (CT)
1,000 : ¥1.93957
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±15ppm
±10ppm
12pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
EA2532LA18-12.000M-TR
EA2532QA18-14.7456M TR
CRYSTAL 14.7456MHZ 18PF SMD
Ecliptek
4,865
In Stock
1 : ¥4.52000
Cut Tape (CT)
1,000 : ¥2.38807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
14.7456 MHz
±20ppm
±15ppm
18pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
EA2532LA18-12.000M-TR
EA2532QA18-25.000M TR
CRYSTAL 25.0000MHZ 18PF SMD
Ecliptek
3,880
In Stock
1 : ¥4.52000
Cut Tape (CT)
1,000 : ¥1.60091
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±20ppm
±15ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
EA2532LA18-12.000M-TR
EA2532LA18-24.000M TR
CRYSTAL 24.0000MHZ 18PF SMD
Ecliptek
3,034
In Stock
1 : ¥4.52000
Cut Tape (CT)
1,000 : ¥2.38807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±30ppm
±15ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
EA2532LA18-12.000M-TR
EA2532QA18-24.000M TR
CRYSTAL 24.0000MHZ 18PF SMD
Ecliptek
10,690
In Stock
1 : ¥4.52000
Cut Tape (CT)
1,000 : ¥1.62324
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±20ppm
±15ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
EA2532LA18-12.000M-TR
EA2532LA18-32.000M TR
CRYSTAL 32.0000MHZ 18PF SMD
Ecliptek
4,119
In Stock
1 : ¥4.52000
Cut Tape (CT)
1,000 : ¥2.38807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±30ppm
±15ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
EA2532LA18-12.000M-TR
EA2532LA18-25.000M TR
CRYSTAL 25.0000MHZ 18PF SMD
Ecliptek
1,943
In Stock
1 : ¥4.52000
Cut Tape (CT)
1,000 : ¥2.38807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±15ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
EA2532LA18-12.000M-TR
EA2532QA18-16.000M TR
CRYSTAL 16.0000MHZ 18PF SMD
Ecliptek
1,663
In Stock
1 : ¥4.52000
Cut Tape (CT)
1,000 : ¥2.38807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±20ppm
±15ppm
18pF
80 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
EA2532LA18-12.000M-TR
EA2532LA18-12.000M TR
CRYSTAL 12.0000MHZ 18PF SMD
Ecliptek
430
In Stock
1 : ¥4.52000
Cut Tape (CT)
1,000 : ¥2.38807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±15ppm
18pF
150 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
EA2532LA18-12.000M-TR
EA2532QA18-12.000M TR
CRYSTAL 12.0000MHZ 18PF SMD
Ecliptek
1,000
In Stock
1 : ¥4.52000
Cut Tape (CT)
1,000 : ¥2.38807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±20ppm
±15ppm
18pF
150 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
EA2532LA18-12.000M-TR
EA2532LA18-30.000M TR
CRYSTAL 30.0000MHZ 18PF SMD
Ecliptek
641
In Stock
1 : ¥4.52000
Cut Tape (CT)
1,000 : ¥1.84721
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
30 MHz
±30ppm
±15ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
EA2532LA18-12.000M-TR
EA2532QA18-13.560M TR
CRYSTAL 13.5600MHZ 18PF SMD
Ecliptek
410
In Stock
1 : ¥4.52000
Cut Tape (CT)
1,000 : ¥1.84721
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
13.56 MHz
±20ppm
±15ppm
18pF
150 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
EA2532LA18-12.000M-TR
EA2532QA18-26.000M TR
CRYSTAL 26.0000MHZ 18PF SMD
Ecliptek
809
In Stock
1 : ¥4.52000
Cut Tape (CT)
1,000 : ¥2.38807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
26 MHz
±20ppm
±15ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
ABM8 SERIES - 4-SMD, No Lead (DFN, LCC)
EA2532QA18-20.000M TR
CRYSTAL 20.0000MHZ 18PF SMD
Ecliptek
720
In Stock
1 : ¥4.52000
Cut Tape (CT)
1,000 : ¥2.38807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±20ppm
±15ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
Showing
of 17

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.