Crystals

Results: 2
Manufacturer
ECS Inc.EPSON
Series
ECX-32MC-146
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz16 MHz
Frequency Stability
±10ppm-
Frequency Tolerance
±10ppm±20ppm
Load Capacitance
12.5pF20pF
ESR (Equivalent Series Resistance)
80 Ohms65 kOhms
Operating Temperature
-40°C ~ 85°C-20°C ~ 70°C
Package / Case
4-SMD, Flat Leads4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)0.264" L x 0.059" W (6.70mm x 1.50mm)
Height - Seated (Max)
0.031" (0.80mm)0.055" (1.40mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
MC-146 Series
MC-146 32.7680KA-A0:PURE SN
CRYSTAL 32.7680KHZ 12.5PF SMD
EPSON
2,854
In Stock
1 : ¥5.83000
Cut Tape (CT)
1,000 : ¥3.35810
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
65 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, Flat Leads
0.264" L x 0.059" W (6.70mm x 1.50mm)
0.055" (1.40mm)
ECS-CRYSTAL-4SMD-NOLEADS
ECS-160-20-33-CKM-TR3
CRYSTAL 16.0000MHZ 20PF SMD
ECS Inc.
9,271
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥1.43666
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±10ppm
±10ppm
20pF
80 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.