ECS-160-20-33-CKM-TR3 | |
---|---|
DigiKey Part Number | 50-ECS-160-20-33-CKM-TR3TR-ND - Tape & Reel (TR) 50-ECS-160-20-33-CKM-TR3CT-ND - Cut Tape (CT) 50-ECS-160-20-33-CKM-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-20-33-CKM-TR3 |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-20-33-CKM-TR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.90600 | ¥29.06 |
50 | ¥2.61240 | ¥130.62 |
100 | ¥2.32170 | ¥232.17 |
500 | ¥2.20564 | ¥1,102.82 |
1,000 | ¥1.85739 | ¥1,857.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.43672 | ¥4,310.16 |