CS05400-19.2M | |
---|---|
DigiKey Part Number | 644-CS05400-19.2MTR-ND - Tape & Reel (TR) 644-CS05400-19.2MCT-ND - Cut Tape (CT) 644-CS05400-19.2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS05400-19.2M |
Description | CRYSTAL 19.2000MHZ 13PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±20ppm Crystal 13pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 13pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.05900 | ¥60.59 |
50 | ¥5.66460 | ¥283.23 |
100 | ¥5.00530 | ¥500.53 |
500 | ¥4.74230 | ¥2,371.15 |
1,000 | ¥4.63837 | ¥4,638.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.63837 | ¥13,915.11 |