ECS-250-20-33-TR | |
---|---|
DigiKey Part Number | XC1142TR-ND - Tape & Reel (TR) XC1142CT-ND - Cut Tape (CT) XC1142DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-20-33-TR |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-20-33-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.79300 | ¥37.93 |
50 | ¥3.41700 | ¥170.85 |
100 | ¥3.26830 | ¥326.83 |
500 | ¥2.94764 | ¥1,473.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.81990 | ¥2,819.90 |
2,000 | ¥2.69795 | ¥5,395.90 |
3,000 | ¥2.62924 | ¥7,887.72 |
5,000 | ¥2.54529 | ¥12,726.45 |
7,000 | ¥2.49156 | ¥17,440.92 |
10,000 | ¥2.43589 | ¥24,358.90 |
25,000 | ¥2.29883 | ¥57,470.75 |