FL260WFMT1 | |
---|---|
DigiKey Part Number | FL260WFMT1TR-ND - Tape & Reel (TR) FL260WFMT1CT-ND - Cut Tape (CT) FL260WFMT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL260WFMT1 |
Description | CRYSTAL 26.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±7ppm Crystal 12pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±17ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.78600 | ¥47.86 |
50 | ¥4.31000 | ¥215.50 |
100 | ¥3.83060 | ¥383.06 |
500 | ¥3.63912 | ¥1,819.56 |
1,000 | ¥3.06461 | ¥3,064.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.87305 | ¥8,619.15 |
6,000 | ¥2.77728 | ¥16,663.68 |
15,000 | ¥2.68151 | ¥40,222.65 |