ABM8-25.000MHZ-B2-T | |
---|---|
DigiKey Part Number | 535-9140-2-ND - Tape & Reel (TR) 535-9140-1-ND - Cut Tape (CT) 535-9140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-25.000MHZ-B2-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-25.000MHZ-B2-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.69400 | ¥36.94 |
50 | ¥3.33140 | ¥166.57 |
100 | ¥3.18610 | ¥318.61 |
500 | ¥2.87316 | ¥1,436.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.74863 | ¥2,748.63 |
2,000 | ¥2.62980 | ¥5,259.60 |
3,000 | ¥2.56282 | ¥7,688.46 |
5,000 | ¥2.48096 | ¥12,404.80 |
7,000 | ¥2.42856 | ¥16,999.92 |
10,000 | ¥2.37429 | ¥23,742.90 |
25,000 | ¥2.24068 | ¥56,017.00 |