ECS-80-12-33-JGN-TR

DigiKey Part Number
50-ECS-80-12-33-JGN-TR-ND - Tape & Reel (TR)
50-ECS-80-12-33-JGN-CT-ND - Cut Tape (CT)
50-ECS-80-12-33-JGN-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-80-12-33-JGN-TR
Description
CRYSTAL 8.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 MHz ±20ppm Crystal 12pF 400 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-80-12-33-JGN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
400 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.42000¥5.42
10¥4.77000¥47.70
50¥4.45620¥222.81
100¥3.93910¥393.91
500¥3.73136¥1,865.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.75250¥2,752.50
3,000¥2.58048¥7,741.44
5,000¥2.49447¥12,472.35
10,000¥2.40845¥24,084.50
Manufacturers Standard Package