Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
139,306 In Stock | 1 : ¥6.16000 Cut Tape (CT) 3,000 : ¥4.06591 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 12 MHz | ±50ppm | ±20ppm | 12pF | 100 Ohms | Fundamental | -40°C ~ 125°C | AEC-Q200 | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) | |||
0 In Stock Check Lead Time | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.74130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 25 MHz | ±50ppm | ±30ppm | 20pF | 50 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | HC-49/US | 0.276" L x 0.161" W (7.00mm x 4.10mm) | 0.091" (2.30mm) |