Crystals

Results: 4
Manufacturer
Abracon LLCTXC CORPORATION
Series
7M9HT11ABLS2ABS06
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz12 MHz24 MHz
Frequency Stability
±10ppm±30ppm-
Frequency Tolerance
±10ppm±20ppm±30ppm
Load Capacitance
6pF9pF10pF18pF
ESR (Equivalent Series Resistance)
50 Ohms60 Ohms90 kOhms
Operating Temperature
-40°C ~ 85°C-20°C ~ 70°C
Package / Case
2-SMD, No Lead4-SMD, No LeadHC-49/US
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)0.126" L x 0.098" W (3.20mm x 2.50mm)0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.024" (0.60mm)0.031" (0.80mm)0.130" (3.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ABLS2 Series
ABLS2-12.000MHZ-D4Y-T
CRYSTAL 12.0000MHZ 18PF SMD
Abracon LLC
84,094
In Stock
1 : ¥2.46000
Cut Tape (CT)
1,000 : ¥1.58624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±30ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
HC-49/US
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.130" (3.30mm)
ABS06W Series
ABS06-32.768KHZ-9-T
CRYSTAL 32.7680KHZ 9PF SMD
Abracon LLC
118,910
In Stock
1 : ¥6.65000
Cut Tape (CT)
3,000 : ¥3.98142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
9pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
7M SERIES
7M-24.000MEEQ-T
CRYSTAL 24.0000MHZ 10PF SMD
TXC CORPORATION
18,316
In Stock
1 : ¥9.69000
Cut Tape (CT)
3,000 : ¥5.41029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±10ppm
±10ppm
10pF
60 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
2-SMD-9HT11
9HT11-32.768KAZB-T
CRYSTAL 32.7680KHZ 6PF SMD
TXC CORPORATION
13,188
In Stock
1 : ¥6.49000
Cut Tape (CT)
3,000 : ¥3.07857
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±30ppm
6pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
Showing
of 4

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.