ABM8G-25.000MHZ-18-D2Y-T | |
---|---|
DigiKey Part Number | 535-10275-2-ND - Tape & Reel (TR) 535-10275-1-ND - Cut Tape (CT) 535-10275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-25.000MHZ-18-D2Y-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-25.000MHZ-18-D2Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.21800 | ¥32.18 |
50 | ¥2.89800 | ¥144.90 |
100 | ¥2.77080 | ¥277.08 |
500 | ¥2.49858 | ¥1,249.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.39020 | ¥2,390.20 |
2,000 | ¥2.28680 | ¥4,573.60 |
3,000 | ¥2.22847 | ¥6,685.41 |
5,000 | ¥2.15724 | ¥10,786.20 |
7,000 | ¥2.11162 | ¥14,781.34 |
10,000 | ¥2.06440 | ¥20,644.00 |
25,000 | ¥1.94810 | ¥48,702.50 |