ABM11-16.000MHZ-D2X-T3 | |
---|---|
DigiKey Part Number | 535-12629-2-ND - Tape & Reel (TR) 535-12629-1-ND - Cut Tape (CT) 535-12629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-16.000MHZ-D2X-T3 |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-16.000MHZ-D2X-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.023" (0.59mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.11300 | ¥41.13 |
50 | ¥3.70760 | ¥185.38 |
100 | ¥3.54580 | ¥354.58 |
500 | ¥3.19788 | ¥1,598.94 |
1,000 | ¥3.05930 | ¥3,059.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.85263 | ¥8,557.89 |
6,000 | ¥2.72987 | ¥16,379.22 |
9,000 | ¥2.66065 | ¥23,945.85 |
15,000 | ¥2.57609 | ¥38,641.35 |
21,000 | ¥2.52194 | ¥52,960.74 |
30,000 | ¥2.46586 | ¥73,975.80 |