ABM3B-10.000MHZ-10-1-U-T | |
---|---|
DigiKey Part Number | 300-8195-2-ND - Tape & Reel (TR) 300-8195-1-ND - Cut Tape (CT) 300-8195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-10.000MHZ-10-1-U-T |
Description | CRYSTAL 10.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-10.000MHZ-10-1-U-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥7.18400 | ¥71.84 |
50 | ¥6.71400 | ¥335.70 |
100 | ¥5.93320 | ¥593.32 |
500 | ¥5.62060 | ¥2,810.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.68386 | ¥4,683.86 |
3,000 | ¥4.52771 | ¥13,583.13 |
5,000 | ¥4.37159 | ¥21,857.95 |
10,000 | ¥4.21546 | ¥42,154.60 |